- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 8A-02AMMM-SR7A01
8A-02AMMM-SR7A01
Amphenol LTW
Guided M8 Metric Circular Connector, Metal, 3A, 02 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Guided M8 Metric Circular Connector, Metal, 3A, 02 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 1000mm, IP67 Mated
Search Keywords: 8A02AMMMSR7A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol LTW
-
Part No:8A-02AMMM-SR7A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$5.24
50
$4.26
100
$4.07
300
$3.90
500
$3.35
1,000
$3.18
2,500
$3.02
5,000 +
$2.80
Click for Quote
Log in
to unlock special pricing