- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- U10-825813-11S
U10-825813-11S
Amphenol I/O
Contact SKT Solder ST Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Solder ST Automotive
Search Keywords: U1082581311S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-825813-11S
-
Alias/AKA:97-24-11S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
7
$66.77
13
$53.94
19
$51.66
25 +
$50.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments