- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U10-824810-007
U10-824810-007
Amphenol I/O
Connector Accessories Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chromate Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chromate Automotive
Search Keywords: U10824810007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-824810-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Clamp
-
Dimension:21.59 x 25.27 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$5.78
100
$4.66
250
$4.46
500
$4.27
1,000
$3.44
2,500
$3.29
5,000
$3.24
7,500 +
$3.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments