- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- U10-821651-000
U10-821651-000
Amphenol I/O
Backshell 180° 20 Shell Size Cadmium Aluminum Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 180° 20 Shell Size Cadmium Aluminum Automotive
Search Keywords: U10821651000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:U10-821651-000
-
Alias/AKA:97-3102A-20(0850)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:20
-
Angular Function:180 °
-
Operating Temperature:-55 to 125 °C
-
Connector Type:Connector Circular
-
Body Material:Aluminum
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$4.64
100
$4.46
250
$4.22
500
$4.03
1,000
$3.52
2,500
$3.30
5,000
$3.21
7,500 +
$3.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments