- Home ›
- All Products›
- SLPIPB50BSB0EH
SLPIPB50BSB0EH
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 90° Keyway - EMI - HVIL - Sealed ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 200A - 50mm² Cable Size - 90° Keyway - EMI - HVIL - Sealed - Cable Mount - Black.
Search Keywords: SLPIPB50BSB0EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIPB50BSB0EH
-
Alias/AKA:10-738727-2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$26.22
5
$24.53
10
$23.40
25
$22.70
50
$21.73
100
$20.84
300 +
$20.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments