- Home ›
- All Products›
- SLPHIRBTPSO2
SLPHIRBTPSO2
Amphenol I/O
SurLok Plus® Gen 2.0 1500V DC Receptacle - 8.0mm Contact Dia. - 200A - 30° Keyway - Sealed - Threaded Termination - Flange Mou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 2.0 1500V DC Receptacle - 8.0mm Contact Dia. - 200A - 30° Keyway - Sealed - Threaded Termination - Flange Mount - Orange.
Search Keywords: SLPHIRBTPSO2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPHIRBTPSO2
-
Alias/AKA:10-765468-0202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$10.42
50
$7.82
75
$7.29
100 +
$7.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments