- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- EP225011
EP225011
Amphenol I/O
Conn Power PL 2 POS 1.25mm Crimp ST Cable Mount 2 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 2 POS 1.25mm Crimp ST Cable Mount 2 Terminal 2 Port
Search Keywords: EP225011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:EP225011
-
Alias/AKA:10-643569-311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:Crimp
-
Maximum Voltage Rating:1000 VDC
-
Maximum Current Rating:200 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
13
$307.60
25
$169.36
38
$117.61
50 +
$115.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments