- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MS3420-16
MS3420-16
Amphenol Industrial Operations
Connector Accessories Bushing Straight Medical
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Bushing Straight Medical
Search Keywords: MS342016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3420-16
-
Alias/AKA:97-79-513-16
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bushing
-
Dimension:53.98 x 26.39 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$1.73
100
$1.45
446
$1.34
892
$1.29
1,338
$1.15
2,676
$1.14
5,352
$1.12
7,582 +
$1.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments