- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3108E14S-5S
MS3108E14S-5S
Amphenol Industrial Operations
Circular Connector - 90° Plug - Female Sockets - 5 Position - 14S-5 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90° Plug - Female Sockets - 5 Position - 14S-5 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3108E14S5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3108E14S-5S
-
Alias/AKA:10-169814-05S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 7/10/26
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$53.38
5
$47.63
10
$46.21
30
$44.23
60
$42.41
120
$41.28
270 +
$40.74
Click for Quote
Log in
to unlock special pricing