- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102A20-29S
MS3102A20-29S
Amphenol Industrial Operations
Circular Connector Receptacle - Female Sockets - 17 Position - 1.125" (28.58mm) Cable Opening - 20-29 Shell Size - MS3102A - S ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector Receptacle - Female Sockets - 17 Position - 1.125" (28.58mm) Cable Opening - 20-29 Shell Size - MS3102A - Solder Cup - Olive Drab.
Search Keywords: MS3102A2029S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3102A20-29S
-
Alias/AKA:61-168220-29S, MS3102A20-29S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$16.25
5
$15.69
10
$15.31
25
$15.08
50
$14.86
100
$14.46
250 +
$14.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT