- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3101A18-12S
MS3101A18-12S
Amphenol Industrial Operations
Circular Connector - Receptacle - Female Sockets - 6 Position - 18-12 Insert Arrangement - MIL-DTL-5015 - Solder Cup Terminati ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 6 Position - 18-12 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3101A1812S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3101A18-12S
-
Alias/AKA:61-168118-12S, MS3101A18-12S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$20.086
5
$18.260
10
$17.380
25
$16.840
50
$16.320
100
$15.380
250
$14.950
500 +
$14.740
Click for Quote
Log in
to unlock special pricing