- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3101A14S-2S
MS3101A14S-2S
Amphenol Industrial Operations
Circular Connector - Receptacle - Female Sockets - 4 Position - 14S-2 Insert Arrangement - MIL-DTL-5015 - Solder Cup Terminati ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 4 Position - 14S-2 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount.
Search Keywords: MS3101A14S2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:MS3101A14S-2S
-
Alias/AKA:61-168114-02S, MS3101A14S-2S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
On Order:
500
can ship 5/11/26
Stock lot only:
3
Minimum Order Quantity:
5
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$26.125
5
$23.750
25
$21.320
50
$20.300
100
$19.340
250
$18.130
500
$17.220
1,000 +
$17.130
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments