- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-45-1622P4
97-45-1622P4
Amphenol Industrial Operations
Pin Contact - 97 Series Type MIL-5015 - Contact Size 16 - 16 to 22AWG - Copper Alloy With 200.0µin (5.08µm) Silver Finish - Cr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Contact - 97 Series Type MIL-5015 - Contact Size 16 - 16 to 22AWG - Copper Alloy With 200.0µin (5.08µm) Silver Finish - Crimp Termination.
Search Keywords: 97451622P4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:97-45-1622P4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
798
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$2.687
50
$2.553
100
$1.094
500
$0.638
980
$0.572
1,000
$0.518
2,500 +
$0.491
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT