- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-3102A-20-19P
97-3102A-20-19P
Amphenol Industrial Operations
Circular Connector - Receptacle - Male Pins - 3 Position - Shell Size-Insert 20-19 - Solder Cup Termination - Box Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector - Receptacle - Male Pins - 3 Position - Shell Size-Insert 20-19 - Solder Cup Termination - Box Mount.
Search Keywords: 973102A2019P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:97-3102A-20-19P
-
Alias/AKA:10-820051-19P, 97-3102A-20-19P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$19.404
5
$17.640
25
$15.810
50
$15.020
100
$14.290
250
$13.630
500
$13.220
1,000 +
$13.020
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT