- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-3055-18-10
97-3055-18-10
Amphenol Industrial Operations
Adapter for 97 Series Circular Connectors - Shell Size 18 - Conduit Size 5/8" (17.88mm) - 1-20 and 1-20 Thread Sizes - 22.23mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter for 97 Series Circular Connectors - Shell Size 18 - Conduit Size 5/8" (17.88mm) - 1-20 and 1-20 Thread Sizes - 22.23mm Length.
Search Keywords: 9730551810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:97-3055-18-10
-
Alias/AKA:10-825936-183, 97-3055-18-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995195
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$10.43
25
$9.45
50
$9.03
100
$7.40
250
$6.79
500
$6.78
1,000 +
$6.12
Click for Quote
Log in
to unlock special pricing