- Home ›
- All Products›
- 7-8648
Circular Connector - Receptacle - 15 A - 125 V - Straight - Flange - Panel Mount.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Connector - Receptacle - 15 A - 125 V - Straight - Flange - Panel Mount.
Search Keywords: 78648
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Industrial Operations |
| Part No: | 7-8648 |
| Alias/AKA: | 10-825102-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 7-8648 RoHS compliant?
Yes, 7-8648 is RoHS compliant.
What is the lead time for 7-8648?
The standard lead time for 7-8648 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
39
can ship 11/27/26
32 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
1
$114.71
5
$112.83
10
$112.28
25
$112.00
50
$111.72
100 +
$111.44
Click for Quote
Log in
to unlock special pricing