- Home ›
- All Products›
- 61-168824-12S
61-168824-12S
Amphenol Industrial Operations
Circular Connector Plug - Female Sockets - 5 Position - 13A/80A - 24-12 Shell Size - 6 AWG to 4 AWG, 14 AWG to 12 AWG - Solder ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector Plug - Female Sockets - 5 Position - 13A/80A - 24-12 Shell Size - 6 AWG to 4 AWG, 14 AWG to 12 AWG - Solder - Cable Mounting.
Search Keywords: 6116882412S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:61-168824-12S
-
Alias/AKA:MS3108A24-12S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
7
$123.15
13
$81.62
19
$66.31
25 +
$64.99
Click for Quote
Log in
to unlock special pricing