- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 61-168612-03P
61-168612-03P
Amphenol Industrial Operations
Circular Connector - Plug - Male Pins - 2 Position - Shell Size-Insert 12S-3 - Solder Cup Termination - Cable Mount.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Plug - Male Pins - 2 Position - Shell Size-Insert 12S-3 - Solder Cup Termination - Cable Mount.
Search Keywords: 6116861203P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:61-168612-03P
-
Alias/AKA:MS3106A12S-3P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$28.006
5
$25.460
25
$21.410
70
$19.380
140
$18.680
280
$18.110
560
$17.880
1,050 +
$17.840
Click for Quote
Log in
to unlock special pricing