- Home ›
- All Products›
- 61-168024-20P
61-168024-20P
Amphenol Industrial Operations
Circular Connector - Receptacle - 11 Position - Shell Size 24 - Wall Mount Shell - 13A, 23A - Threaded - Straight - Solder Ter ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - 11 Position - Shell Size 24 - Wall Mount Shell - 13A, 23A - Threaded - Straight - Solder Termination - Panel Mount.
Search Keywords: 6116802420P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:61-168024-20P
-
Alias/AKA:MS3100A24-20P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$29.67
5
$27.58
10
$26.69
25
$25.50
50
$24.60
100
$23.70
250 +
$22.52
Click for Quote
Log in
to unlock special pricing