- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 10-825102-005
10-825102-005
Amphenol Industrial Operations
Conn Outlets F 3 POS ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Outlets F 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: 10825102005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-825102-005
-
Alias/AKA:7-8648-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Outlets
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$161.49
5
$149.21
10
$124.31
20
$122.08
50
$116.48
100 +
$115.89
Click for Quote
Log in
to unlock special pricing