- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 10-825102-000
10-825102-000
Amphenol Industrial Operations
Circular Connector - Receptacle - 15 A - 125 V - Straight - Flange - Panel Mount.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - 15 A - 125 V - Straight - Flange - Panel Mount.
Search Keywords: 10825102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-825102-000
-
Alias/AKA:7-8648
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
31
can ship 5/25/26
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$107.56
5
$105.80
10
$105.27
25
$104.75
50
$104.22
100 +
$103.70
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Circular Connector - Receptacle - 5-15R1 - Shell Size 22 - 125Vac - 15A - Flange Mont.
In Stock:
23
Minimum Order:
1