- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 10-820066-02S
10-820066-02S
Amphenol Industrial Operations
Circular Connector - Plug - Female Sockets - 4 Position - Shell Size-Insert 14S-2 - Solder Cup Termination - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Plug - Female Sockets - 4 Position - Shell Size-Insert 14S-2 - Solder Cup Termination - Cable Mount.
Search Keywords: 1082006602S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Industrial Operations
-
Part No:10-820066-02S
-
Alias/AKA:97-3106A-14S-2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$22.594
5
$20.540
25
$17.530
50
$16.570
100
$15.940
250
$15.900
500
$15.860
1,000 +
$15.820
Click for Quote
Log in
to unlock special pricing