Image is representational - see mfr. specs

Conn Hard Metric HDR 95 POS 2mm Press Fit ST Thru-Hole Millipacs® Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn Hard Metric HDR 95 POS 2mm Press Fit ST Thru-Hole Millipacs® Tray
Search Keywords: HM2P71PDE121N9LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    HM2P71PDE121N9LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    288
  • Type:
    Hard Metric
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    95
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 576
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
144
6 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$5.14
25
$5.12
50
$5.11
100
$5.10
144
$5.09
288
$3.13
432
$2.48
576 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!