- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DE09S065HTLF
DE09S065HTLF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 9 POS 2.74mm Solder Bucket ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder Bucket ST Panel Mount 9 Terminal 1 Port
Search Keywords: DE09S065HTLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DE09S065HTLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
315 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Bucket
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
472
Can Ship immediately
Minimum Order Quantity:
35
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
35
$2.02
100
$1.64
315
$1.57
630
$1.52
1,260
$1.44
2,520
$1.40
5,040
$1.36
7,560 +
$1.35
Click for Quote
Log in
to unlock special pricing