- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DE09S064HTLF
DE09S064HTLF
Amphenol Communications Solutions (FCI)
The DE09S064HTLF is a 9-position, lead-free D-Sub socket connector with a tin-plated steel shell rated for 500 mating cycles.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The DE09S064HTLF is a 9-position, lead-free D-Sub socket connector with a tin-plated steel shell rated for 500 mating cycles.
Search Keywords: DE09S064HTLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DE09S064HTLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
315 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Bucket
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$1.229
315
$1.066
630
$1.021
1,260
$0.976
2,520
$0.931
5,040
$0.887
7,560
$0.860
10,080 +
$0.842
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT