- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBM17W2SN
DBM17W2SN
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 2Power/15Signal POS Solder Bucket ST Panel Mount 17 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 2Power/15Signal POS Solder Bucket ST Panel Mount 17 Terminal 1 Port
Search Keywords: DBM17W2SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DBM17W2SN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Bucket
-
Shell Size:B
-
Number of Contacts:2Power/15Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
388
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$19.50
10
$18.49
40
$17.35
80
$17.31
120
$16.58
280
$16.03
520 +
$15.59
Click for Quote
Log in
to unlock special pricing