- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAM15S
Conn D-Subminiature SKT 15 POS 2.74mm Solder Bucket ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS 2.74mm Solder Bucket ST Panel Mount 15 Terminal 1 Port
Search Keywords: DAM15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DAM15S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:F3507
-
Termination Method:Solder Bucket3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$12.05
25
$11.91
50
$11.77
100
$11.21
250
$10.51
500
$10.00
1,000 +
$9.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments