- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95678-001LF
95678-001LF
Amphenol Communications Solutions (FCI)
Conn Modular Jack F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tube
Search Keywords: 95678001LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95678-001LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:1500,1500 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
6 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
360
$24.67
720
$13.02
1,080
$8.95
1,440 +
$8.77
Click for Quote
Log in
to unlock special pricing