- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 92140-010LF
92140-010LF
Amphenol Communications Solutions (FCI)
PCMCIA Connector - 68 Position - Push In - Push Out - Card Guides - 0.228" (5.80mm) Height Above Board - Through Hole, Right A ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
PCMCIA Connector - 68 Position - Push In - Push Out - Card Guides - 0.228" (5.80mm) Height Above Board - Through Hole, Right Angle.
Search Keywords: 92140010LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:92140-010LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,601
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$6.66
100
$6.26
250
$5.64
500
$5.53
1,000
$5.39
2,500 +
$5.25
Click for Quote
Log in
to unlock special pricing