- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 87471-650
87471-650
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 100 Position - 2 Rows - 0.050" (1.27mm) Pitch - Solder Termination - Surface ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
PCB Receptacle - Board to Board - Female Socket - 100 Position - 2 Rows - 0.050" (1.27mm) Pitch - Solder Termination - Surface Mount.
Search Keywords: 87471650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87471-650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
362
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$20.40
100
$20.35
250
$20.30
450
$20.25
900
$10.69
1,350
$7.35
1,800 +
$7.20
Click for Quote
Log in
to unlock special pricing