Image is representational - see mfr. specs

Contact SKT Crimp ST Cable Mount 20-24AWG Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 20-24AWG Box
Search Keywords: 8656353064LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    8656353064LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin-Lead over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately Buy all 280 in-stock or the regular minimum order quantity of 1000
Stock lot only:
280
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1168
1,000
$0.1062
3,000
$0.0933
8,000
$0.0913
25,000
$0.0884
50,000
$0.0882
100,000
$0.0880
150,000
$0.0877
250,000 +
$0.0875
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!