- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 865615SLTLF
865615SLTLF
Amphenol Communications Solutions (FCI)
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 15 Way Socket, Standard Mounting Hole (3.1mm)
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 15 Way Socket, Standard Mounting Hole (3.1mm)
Search Keywords: 865615SLTLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:865615SLTLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Gender:SKT
-
Termination Method:Crimp
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,540
Can Ship immediately
Minimum Order Quantity:
225
Order Increment:
225
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.5243
225
$0.4766
450
$0.4682
1,125
$0.4498
2,700
$0.4487
5,175
$0.4476
7,650
$0.4464
10,125
$0.4453
15,075 +
$0.4442
Click for Quote
Log in
to unlock special pricing