- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 863009A
D-Sub Accessories - Male Screw Lock - 4-40 Thread Size - 0.067" (1.70mm) Threaded Portion Below Head - 0.327" (8.30mm) Length ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
D-Sub Accessories - Male Screw Lock - 4-40 Thread Size - 0.067" (1.70mm) Threaded Portion Below Head - 0.327" (8.30mm) Length Below Head.
Search Keywords: 863009A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:863009A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,288
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$1.2200
250
$0.8517
1,000
$0.7874
3,000
$0.7619
5,000
$0.7589
8,000
$0.7548
10,000
$0.7507
15,000 +
$0.7477
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT