- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 85763-1201LF
85763-1201LF
Amphenol Communications Solutions (FCI)
Backplane Connector - Receptacle - Female Sockets - 120 Position - 5 Rows - 0.079" (2.00mm) Pitch - Press-Fit Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Backplane Connector - Receptacle - Female Sockets - 120 Position - 5 Rows - 0.079" (2.00mm) Pitch - Press-Fit Termination - Through Hole.
Search Keywords: 857631201LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:85763-1201LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$20.6858
25
$20.3731
50
$19.9377
100
$19.5380
250 +
$19.2893
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT