- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 84520-102
84520-102
Amphenol Communications Solutions (FCI)
Conn Board to Board PL 400 POS 1.27mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Board to Board PL 400 POS 1.27mm Solder ST SMD T/R
Search Keywords: 84520102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:84520-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:PL3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:400
-
Maximum Voltage Rating:2003584VAC
-
Maximum Current Rating:0.45/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
294
Can Ship immediately
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$66.89
10
$65.89
25
$64.90
38
$63.93
75
$34.29
113
$24.03
294 +
$23.55
Click for Quote
Log in
to unlock special pricing