- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77315-443-02LF
77315-443-02LF
Amphenol Communications Solutions (FCI)
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Search Keywords: 7731544302LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77315-443-02LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10250
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10,250
$0.1370
20,500
$0.0843
30,750
$0.0668
41,000 +
$0.0654
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments