- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 77138-101LF
77138-101LF
Amphenol Communications Solutions (FCI)
Contact SKT Crimp ST Cable Mount 26-30AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 26-30AWG T/R
Search Keywords: 77138101LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77138-101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:2/Contact A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Buy all 4,000 in-stock or the regular minimum order quantity of 5000
On Order:
60,000
can ship 9/25/26
Stock lot only:
4000
Minimum Order Quantity:
5000
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$0.0635
5,000
$0.0577
7,500
$0.0552
20,000
$0.0537
40,000
$0.0522
60,000
$0.0521
100,000
$0.0501
160,000
$0.0500
260,000 +
$0.0499
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT