- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76384-409LF
76384-409LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 9 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1000V - Friction Lock - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Shrouded Header - Male Pin - 9 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1000V - Friction Lock - Solder Termination - Through Hole.
Search Keywords: 76384409LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76384-409LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
6912
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1728
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,728
$1.811
3,456
$0.959
5,184
$0.675
6,912 +
$0.661
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments