- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75867-302LF
75867-302LF
Amphenol Communications Solutions (FCI)
Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 20 Positions
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 20 Positions
Search Keywords: 75867302LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75867-302LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
690
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
719
Can Ship immediately
You may purchase all in-stock quantity of 719
Stock lot only:
719
Minimum Order Quantity:
2760
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.5790
2,760
$0.5264
5,520
$0.5027
7,590
$0.4918
10,350 +
$0.4812
Click for Quote
Log in
to unlock special pricing