- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 75653-002LF
75653-002LF
Amphenol Communications Solutions (FCI)
Pin Contact - PV™, Basics+ Series - 22 to 26 AWG - Copper Alloy - 100.0µin (2.54µm) Tin Finish - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Pin Contact - PV™, Basics+ Series - 22 to 26 AWG - Copper Alloy - 100.0µin (2.54µm) Tin Finish - Crimp Termination.
Search Keywords: 75653002LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75653-002LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24000
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
24,000
$0.2650
48,000
$0.1398
72,000
$0.0962
96,000 +
$0.0942
Click for Quote
Log in
to unlock special pricing