- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 74741-101LF
74741-101LF
Amphenol Communications Solutions (FCI)
Backplane Connector - Header - Male Pins - 30 Position - 5 Rows - 0.079" (2.00mm) Pitch - Board Guide - Solder Termination - T ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Backplane Connector - Header - Male Pins - 30 Position - 5 Rows - 0.079" (2.00mm) Pitch - Board Guide - Solder Termination - Through Hole.
Search Keywords: 74741101LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:74741-101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
384
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,701
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$4.07
50
$3.30
100
$3.29
384
$3.02
768
$2.90
1,152
$2.89
2,688
$2.74
5,376 +
$2.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments