- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70236-101LF
70236-101LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Blades - 8 Position - 4 Rows - 0.236" (6.00mm) Pitch - 3A - 500VDC - Rear Plug up - Press-Fit Terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Shrouded Header - Male Blades - 8 Position - 4 Rows - 0.236" (6.00mm) Pitch - 3A - 500VDC - Rear Plug up - Press-Fit Termination - Through Hole.
Search Keywords: 70236101LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:70236-101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1920
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
1920
MOQ for out of Stock Qty:
1920
8 Weeks
can ship
6/25/26
Tariffs may apply for U.S. shipments