- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 69830-010LF
69830-010LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole QuickieA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole QuickieA® Tube
Search Keywords: 69830010LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69830-010LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4785 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,702
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2393
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
25
$1.096
500
$0.758
1,000
$0.687
2,393
$0.683
4,785
$0.675
7,178
$0.673
9,570 +
$0.672
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments