- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 69802-184LF
69802-184LF
Amphenol Communications Solutions (FCI)
Conn PLCC Socket SKT 84 POS 1.27mm Solder ST SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn PLCC Socket SKT 84 POS 1.27mm Solder ST SMD Tube
Search Keywords: 69802184LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69802-184LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PLCC Socket3792
-
Body Orientation:Straight3768
-
Mounting:Surface Mount3783
-
Gender:SKT3772
-
Pitch:1.27 mm
-
Number of Contacts:84
-
Maximum Voltage Rating:1203781VDC,1203781VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
359
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$3.3666
250
$3.1304
500
$2.9589
1,000
$2.9515
2,500
$2.8052
5,000 +
$2.7692
Click for Quote
Log in
to unlock special pricing