- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 67013-014LF
67013-014LF
Amphenol Communications Solutions (FCI)
Berg Duflex Housing - single row - 14 Position.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Berg Duflex Housing - single row - 14 Position.
Search Keywords: 67013014LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:67013-014LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Housing3504
-
Number of Contacts:14
-
Pitch:2.54 mm
-
Mounting:Cable Mount3496
-
Termination Method:Crimp3503
-
Maximum Voltage Rating:10003494VAC
-
Maximum Current Rating:N/A
-
Dimension:35.48mm x 13.85mm x 3.83500mm
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
300
$0.600
600
$0.599
1,200
$0.573
2,700
$0.526
5,100
$0.525
7,500
$0.512
10,200
$0.511
15,000 +
$0.506
Click for Quote
Log in
to unlock special pricing