- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65863-003LF
65863-003LF
Amphenol Communications Solutions (FCI)
Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 μm (30 ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 μm (30 μin.) Gold Mating Plating.
Search Keywords: 65863003LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65863-003LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
7 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
800
$3.18
1,600
$1.69
2,400
$1.19
3,200 +
$1.16
Click for Quote
Log in
to unlock special pricing