- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 58360-101LF
58360-101LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric HDR 24 POS 2mm Solder RA Thru-Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Hard Metric HDR 24 POS 2mm Solder RA Thru-Hole T/R
Search Keywords: 58360101LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:58360-101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
720 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:24
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
120
MOQ for out of Stock Qty:
120
Order Increment:
120
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
120
$2.07
360
$1.55
540
$1.45
720 +
$1.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments