- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 55720-001LF
55720-001LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Differential Pair Array - Male - 296 Signal (148 Pair) Position - 18 Rows - 0.051" (1.30mm) Pitch - Surf ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Mezzanine Connector - Differential Pair Array - Male - 296 Signal (148 Pair) Position - 18 Rows - 0.051" (1.30mm) Pitch - Surface Mount.
Search Keywords: 55720001LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:55720-001LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
25
$186.37
50
$183.58
100
$180.83
150
$178.11
300
$90.97
450
$61.92
600 +
$60.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments