- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54201-S0803LF
54201-S0803LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD Bag
Search Keywords: 54201S0803LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:54201-S0803LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16000 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,104
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
250
$0.3786
500
$0.3175
2,500
$0.2853
5,000
$0.2772
7,500
$0.2697
16,000
$0.2590
32,000
$0.2584
64,000 +
$0.2556
Click for Quote
Log in
to unlock special pricing