- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 48233-000LF
48233-000LF
Amphenol Communications Solutions (FCI)
Socket Contact - Mini-PV™, Basics+ Series - 18 to 20 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination - Box Pack ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Socket Contact - Mini-PV™, Basics+ Series - 18 to 20 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination - Box Packaging.
Search Keywords: 48233000LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:48233-000LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,068
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.5612
3,000
$0.5598
5,000
$0.5583
8,000
$0.5569
10,000
$0.5556
20,000
$0.2933
30,000
$0.2017
40,000 +
$0.1976
Click for Quote
Log in
to unlock special pricing